The 1SMB5922 is a unidirectional silicon zener diode with a maximum operating temperature of 150°C and a maximum power dissipation of 1.5W. It has a dual terminal position and a DO-214AA JEDEC package code. The diode element material is silicon and the diode type is a zener diode. The device is suitable for use in a variety of applications, including those requiring high temperature operation.
Panjit 1SMB5922 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | DO-214AA |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | ZENER DIODE |
| Power Dissipation-Max | 1.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.10.00.50 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Panjit 1SMB5922 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.