Panjit 1SMB5922_R1_00001 technical specifications.
| Package/Case | SMB |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.5W |
| Max Reverse Leakage Current | 5uA |
| Mount | Surface Mount |
| Zener Voltage | 7.5V |
| RoHS | Compliant |
Download the complete datasheet for Panjit 1SMB5922_R1_00001 to view detailed technical specifications.
No datasheet is available for this part.