The 1SS400GT/R13 rectifier diode has a maximum repetitive reverse voltage rating of 90V and a forward current rating of 225mA. It can handle a peak non-repetitive surge current of 4A and operates within a temperature range of -55°C to 150°C. This surface mount device is packaged on tape and reel. The diode's reverse recovery time is 4ns.
Panjit 1SS400GT/R13" technical specifications.
| Forward Current | 225mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 90V |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 4A |
| Radiation Hardening | No |
| Reverse Recovery Time | 4ns |
| RoHS | Compliant |
Download the complete datasheet for Panjit 1SS400GT/R13" to view detailed technical specifications.
No datasheet is available for this part.