N-Channel Silicon Metal-Oxide Semiconductor Field-Effect Transistor (MOSFET) designed for small signal applications. Features a 60V drain-source voltage rating and a continuous drain current of 0.3A. This single-element device is housed in a 3-terminal package, offering dual terminal positions. Compliant with ROHS standards.
Panjit 2N7002K technical specifications.
| Number of Terminals | 3 |
| Terminal Position | DUAL |
| Pin Count | 3 |
| Number of Elements | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.21.00.95 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Panjit 2N7002K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.