Small Signal Field-Effect Transistor, 0.115A I(D), 60V, 2-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, GREEN, PLASTIC PACKAGE-6
Panjit 2N7002KDW_R2_00001 technical specifications.
| Number of Terminals | 6 |
| Terminal Position | DUAL |
| Number of Elements | 2 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Panjit 2N7002KDW_R2_00001 to view detailed technical specifications.
No datasheet is available for this part.