The 3.0SMCJ110CA_R2_00001 is a surface mount bidirectional transient voltage suppressor from Panjit. It has a clamping voltage of 177V and a minimum breakdown voltage of 122V. The device can withstand a peak pulse current of 16.8A and a peak pulse power of 3kW. It is RoHS compliant and operates over a temperature range of -55°C to 150°C.
Panjit 3.0SMCJ110CA_R2_00001 technical specifications.
| Package/Case | SMC |
| Clamping Voltage | 177V |
| Direction | Bidirectional |
| Element Configuration | Single |
| Min Breakdown Voltage | 122V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 5uA |
| Mount | Surface Mount |
| Peak Pulse Current | 16.8A |
| Peak Pulse Power | 3kW |
| Reverse Standoff Voltage | 110V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Panjit 3.0SMCJ110CA_R2_00001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.