The 3.0SMCJ13CA_R2_00001 transient voltage suppressor is a single-element device with a clamping voltage of 21.5V and a maximum operating temperature of 150°C. It is packaged in a surface mount SMC case and is bidirectional. The device has a minimum breakdown voltage of 14.4V and a maximum reverse leakage current of 5uA. It can handle a peak pulse current of 139.4A and a peak pulse power of 3kW. The device is RoHS compliant.
Panjit 3.0SMCJ13CA_R2_00001 technical specifications.
| Package/Case | SMC |
| Clamping Voltage | 21.5V |
| Direction | Bidirectional |
| Element Configuration | Single |
| Min Breakdown Voltage | 14.4V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 5uA |
| Mount | Surface Mount |
| Peak Pulse Current | 139.4A |
| Peak Pulse Power | 3kW |
| Reverse Standoff Voltage | 13V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Panjit 3.0SMCJ13CA_R2_00001 to view detailed technical specifications.
No datasheet is available for this part.