The 3.0SMCJ15CA_R2_00001 is a surface mount transient voltage suppressor from Panjit. It features a clamping voltage of 24.4V and a minimum breakdown voltage of 16.7V. This bidirectional device has a maximum reverse leakage current of 5uA and a peak pulse power of 3kW. It is rated for operation between -55°C and 150°C and is compliant with RoHS regulations.
Panjit 3.0SMCJ15CA_R2_00001 technical specifications.
| Package/Case | SMC |
| Clamping Voltage | 24.4V |
| Direction | Bidirectional |
| Element Configuration | Single |
| Min Breakdown Voltage | 16.7V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 5uA |
| Mount | Surface Mount |
| Peak Pulse Current | 123A |
| Peak Pulse Power | 3kW |
| Reverse Standoff Voltage | 15V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Panjit 3.0SMCJ15CA_R2_00001 to view detailed technical specifications.
No datasheet is available for this part.