Panjit 3.0SMCJ210 technical specifications.
| Number of Terminals | 2 |
| Terminal Position | DUAL |
| JEDEC Package Code | DO-214AB |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 210 |
| Breakdown Voltage-Min | 231 |
| Non-rep Peak Rev Power Dis-Max | 3000 |
| Clamping Voltage-Max | 376 |
| Breakdown Voltage-Nom | 263.55 |
| Breakdown Voltage-Max | 296.1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.10.00.50 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Panjit 3.0SMCJ210 to view detailed technical specifications.
No datasheet is available for this part.