The 3.0SMCJ33A_R2_00001 is a unidirectional single-element transient voltage suppressor with a clamping voltage of 53.3V and a minimum breakdown voltage of 36.7V. It features a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. The device is surface mountable and has a maximum reverse leakage current of 5uA. It can handle a peak pulse current of 56.2A and a peak pulse power of 3kW. The 3.0SMCJ33A_R2_00001 is RoHS compliant.
Panjit 3.0SMCJ33A_R2_00001 technical specifications.
| Package/Case | SMC |
| Clamping Voltage | 53.3V |
| Direction | Unidirectional |
| Element Configuration | Single |
| Min Breakdown Voltage | 36.7V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 5uA |
| Mount | Surface Mount |
| Peak Pulse Current | 56.2A |
| Peak Pulse Power | 3kW |
| Reverse Standoff Voltage | 33V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Panjit 3.0SMCJ33A_R2_00001 to view detailed technical specifications.
No datasheet is available for this part.