The 3.0SMCJ45A_R2_00001 is a unidirectional transient voltage suppressor from Panjit with a clamping voltage of 72.7V and a minimum breakdown voltage of 50V. It has a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. The device is surface mountable and RoHS compliant. It can withstand a peak pulse current of 41.2A and a peak pulse power of 3kW.
Panjit 3.0SMCJ45A_R2_00001 technical specifications.
| Package/Case | SMC |
| Clamping Voltage | 72.7V |
| Direction | Unidirectional |
| Element Configuration | Single |
| Min Breakdown Voltage | 50V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 5uA |
| Mount | Surface Mount |
| Peak Pulse Current | 41.2A |
| Peak Pulse Power | 3kW |
| Reverse Standoff Voltage | 45V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Panjit 3.0SMCJ45A_R2_00001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.