Panjit 3.0SMCJ54A_R2_00001 technical specifications.
| Package/Case | SMC |
| Clamping Voltage | 87.1V |
| Direction | Unidirectional |
| Element Configuration | Single |
| Min Breakdown Voltage | 60V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 5uA |
| Mount | Surface Mount |
| Peak Pulse Current | 34.4A |
| Peak Pulse Power | 3kW |
| Reverse Standoff Voltage | 54V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Panjit 3.0SMCJ54A_R2_00001 to view detailed technical specifications.
No datasheet is available for this part.