The 3.0SMCJ58A_R2_00001 is a unidirectional single-element transient voltage suppressor with a clamping voltage of 93.6V and a minimum breakdown voltage of 64.4V. It has a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. The device is surface mountable and has a peak pulse current of 32A and a peak pulse power of 3kW. It is RoHS compliant and suitable for use in high-temperature applications.
Panjit 3.0SMCJ58A_R2_00001 technical specifications.
| Package/Case | SMC |
| Clamping Voltage | 93.6V |
| Direction | Unidirectional |
| Element Configuration | Single |
| Min Breakdown Voltage | 64.4V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 5uA |
| Mount | Surface Mount |
| Peak Pulse Current | 32A |
| Peak Pulse Power | 3kW |
| Reverse Standoff Voltage | 58V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Panjit 3.0SMCJ58A_R2_00001 to view detailed technical specifications.
No datasheet is available for this part.