Panjit 3.0SMCJ6.5CA technical specifications.
| Direction | Bidirectional |
| Min Breakdown Voltage | 7.22V |
| Max Reverse Leakage Current | 1mA |
| Peak Pulse Current | 267.9A |
| Peak Pulse Power | 3kW |
| Reverse Standoff Voltage | 6.5V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Panjit 3.0SMCJ6.5CA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.