The 5KP15CA_AY_10001 is a bidirectional TVS diode with a minimum breakdown voltage of 16.7V and a maximum operating temperature of 175°C. It is designed for through hole mounting and features a peak pulse current of 206A and a peak pulse power of 5kW. The device is RoHS compliant and suitable for use in high-temperature applications.
Panjit 5KP15CA_AY_10001 technical specifications.
| Direction | Bidirectional |
| Min Breakdown Voltage | 16.7V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 10uA |
| Mount | Through Hole |
| Peak Pulse Current | 206A |
| Peak Pulse Power | 5kW |
| Reverse Standoff Voltage | 15V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Panjit 5KP15CA_AY_10001 to view detailed technical specifications.
No datasheet is available for this part.