The 5KP170CA_AY_10001 is a bidirectional TVS diode from Panjit with a minimum breakdown voltage of 189V and a maximum reverse leakage current of 10uA. It operates over a temperature range of -55°C to 175°C and is available in a through-hole package type. This device is compliant with RoHS regulations and is suitable for use in high-reliability applications.
Panjit 5KP170CA_AY_10001 technical specifications.
| Direction | Bidirectional |
| Min Breakdown Voltage | 189V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 10uA |
| Mount | Through Hole |
| Peak Pulse Current | 18A |
| Peak Pulse Power | 5kW |
| Reverse Standoff Voltage | 170V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Panjit 5KP170CA_AY_10001 to view detailed technical specifications.
No datasheet is available for this part.