The 5KP17A_R2_10001 is a unidirectional transient voltage suppressor diode with a minimum breakdown voltage of 18.9V. It can withstand a peak pulse current of 181A and a peak pulse power of 5kW. The device is designed for through hole mounting and operates within a temperature range of -55°C to 175°C. It is compliant with RoHS regulations.
Panjit 5KP17A_R2_10001 technical specifications.
| Direction | Unidirectional |
| Min Breakdown Voltage | 18.9V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 10uA |
| Mount | Through Hole |
| Peak Pulse Current | 181A |
| Peak Pulse Power | 5kW |
| Reverse Standoff Voltage | 17V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Panjit 5KP17A_R2_10001 to view detailed technical specifications.
No datasheet is available for this part.