Bidirectional transient voltage suppressor diode designed for overvoltage protection. Features a 5000W peak pulse power dissipation and a repetitive peak reverse voltage of 26V. Offers a minimum breakdown voltage of 28.9V and a maximum clamping voltage of 42.1V. Constructed with a single silicon element and housed in a 2-pin P-600 plastic package with axial terminals. Operates across a wide temperature range from -55°C to 175°C.
Panjit 5KP26CA technical specifications.
| Max Operating Temperature | 175 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | AXIAL |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 26 |
| Breakdown Voltage-Min | 28.9 |
| Non-rep Peak Rev Power Dis-Max | 5000 |
| Clamping Voltage-Max | 42.1 |
| Breakdown Voltage-Nom | 31.05 |
| Breakdown Voltage-Max | 33.2 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.10.00.50 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Panjit 5KP26CA to view detailed technical specifications.
No datasheet is available for this part.