Silicon transient voltage suppressor diode with a maximum operating temperature of 175 degrees Celsius, minimum operating temperature of -55 degrees Celsius, and a maximum reverse voltage of 40V. It has a bidirectional polarity and is made of silicon. The diode is packaged in an axial configuration with a maximum non-repetitive peak reverse power dissipation of 5000W. It is suitable for use in transient voltage suppression applications.
Panjit 5KP40CA_B0_00001 technical specifications.
| Max Operating Temperature | 175 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | AXIAL |
| Number of Elements | 1 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 40 |
| Breakdown Voltage-Min | 44.4 |
| Non-rep Peak Rev Power Dis-Max | 5000 |
| Breakdown Voltage-Max | 51.1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.10.00.50 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Panjit 5KP40CA_B0_00001 to view detailed technical specifications.
No datasheet is available for this part.