The 5KP54A_AY_10001 is a unidirectional TVS diode from Panjit, featuring a breakdown voltage of 60V and a maximum operating temperature of 175°C. It can withstand a peak pulse current of 57A and a peak pulse power of 5kW. The device is mounted through a hole and is compliant with RoHS regulations. It has a maximum reverse leakage current of 10uA and a reverse standoff voltage of 54V.
Panjit 5KP54A_AY_10001 technical specifications.
| Direction | Unidirectional |
| Min Breakdown Voltage | 60V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 10uA |
| Mount | Through Hole |
| Peak Pulse Current | 57A |
| Peak Pulse Power | 5kW |
| Reverse Standoff Voltage | 54V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Panjit 5KP54A_AY_10001 to view detailed technical specifications.
No datasheet is available for this part.