The 5KP58A_R2_10001 transient voltage suppressor from Panjit is a unidirectional device with a minimum breakdown voltage of 64.4V and a maximum operating temperature of 175°C. It features a peak pulse current of 53A and a peak pulse power of 5kW. The device is mounted through a hole and is RoHS compliant. The 5KP58A_R2_10001 is suitable for use in high-temperature applications and can withstand reverse leakage currents as low as 10uA.
Panjit 5KP58A_R2_10001 technical specifications.
| Direction | Unidirectional |
| Min Breakdown Voltage | 64.4V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 10uA |
| Mount | Through Hole |
| Peak Pulse Current | 53A |
| Peak Pulse Power | 5kW |
| Reverse Standoff Voltage | 58V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Panjit 5KP58A_R2_10001 to view detailed technical specifications.
No datasheet is available for this part.