The AZ23C5V6_R2_00001 is a surface mount zener diode from Panjit with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It has a maximum power dissipation of 300mW and a maximum reverse leakage current of 100nA. This device is RoHS compliant and not radiation hardened. It is packaged in a SOT-23 case.
Panjit AZ23C5V6_R2_00001 technical specifications.
| Package/Case | SOT-23 |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 300mW |
| Max Reverse Leakage Current | 100nA |
| Mount | Surface Mount |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Zener Voltage | 5.6V |
| RoHS | Compliant |
Download the complete datasheet for Panjit AZ23C5V6_R2_00001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.