The BAS16T/R13 is a general purpose rectifier diode from Panjit with a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It features a silicon diode element material and a rectifier diode type. The device has a maximum reverse voltage of 100V and a maximum power dissipation of 0.35W. It is available in a 3-pin R-PDSO-G3 package type.
Panjit BAS16T/R13 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 3 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| Pin Count | 3 |
| Number of Elements | 1 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 100 |
| Power Dissipation-Max | 0.35 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Panjit BAS16T/R13 to view detailed technical specifications.
No datasheet is available for this part.