The BAS16TW_R1_00001 is a general purpose rectifier diode from Panjit with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It has a maximum repetitive reverse voltage of 100V and a peak non-repetitive surge current of 4A. The diode is packaged in a SOT-363 surface mount package and is compliant with RoHS regulations.
Panjit BAS16TW_R1_00001 technical specifications.
| Package/Case | SOT-363 |
| Forward Current | 150mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 100V |
| Mount | Surface Mount |
| Peak Non-Repetitive Surge Current | 4A |
| Reverse Recovery Time | 4ns |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Panjit BAS16TW_R1_00001 to view detailed technical specifications.
No datasheet is available for this part.
