
The BAS21_R1_00001 is a general purpose rectifier diode with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It can handle a maximum repetitive reverse voltage of 250V and a peak non-repetitive surge current of 2.5A. The diode is surface mountable and RoHS compliant. The reverse recovery time is 50ns. The forward current is 200mA.
Panjit BAS21_R1_00001 technical specifications.
| Forward Current | 200mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 250V |
| Max Reverse Current | 100nA |
| Mount | Surface Mount |
| Peak Non-Repetitive Surge Current | 2.5A |
| Reverse Recovery Time | 50ns |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Panjit BAS21_R1_00001 to view detailed technical specifications.
No datasheet is available for this part.
