Rectifier Diode, 2 Element, 0.1A, 250V V(RRM), Silicon,
Panjit BAS21C-AU_R1_000A1 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 3 |
| Terminal Position | DUAL |
| Number of Elements | 2 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 250 |
| Power Dissipation-Max | 0.25 |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Panjit BAS21C-AU_R1_000A1 to view detailed technical specifications.
No datasheet is available for this part.