Rectifier Diode, 2 Element, 0.2A, 250V V(RRM), Silicon,
Panjit BAS21S_R1_00001 technical specifications.
| Package/Case | SOT-23 |
| Forward Current | 200mA |
| Max Repetitive Reverse Voltage (Vrrm) | 250V |
| Mount | Surface Mount |
| Peak Non-Repetitive Surge Current | 4A |
| Reverse Recovery Time | 50ns |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Panjit BAS21S_R1_00001 to view detailed technical specifications.
No datasheet is available for this part.