The BAS40TW_R1_00001 is a surface mount rectifier from Panjit with a maximum operating temperature range of -55°C to 125°C. It has a maximum repetitive reverse voltage of 40V and a peak non-repetitive surge current of 600mA. The device is RoHS compliant and features a reverse recovery time of 5ns. The rectifier is packaged in a SOT-363 case and is suitable for general purpose applications.
Panjit BAS40TW_R1_00001 technical specifications.
| Package/Case | SOT-363 |
| Forward Current | 200mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 40V |
| Mount | Surface Mount |
| Peak Non-Repetitive Surge Current | 600mA |
| Reverse Recovery Time | 5ns |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Panjit BAS40TW_R1_00001 to view detailed technical specifications.
No datasheet is available for this part.