The BAS70S-AU_R1_000A1 is a dual silicon rectifier diode from Panjit with a maximum operating temperature of 150 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It features a maximum reverse voltage of 70 volts and a maximum power dissipation of 0.225 watts. The diode is available in a 3-pin R-PDSO-G3 package and is suitable for general purpose rectification applications.
Panjit BAS70S-AU_R1_000A1 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 3 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| Number of Elements | 2 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 70 |
| Power Dissipation-Max | 0.225 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Panjit BAS70S-AU_R1_000A1 to view detailed technical specifications.
No datasheet is available for this part.