Panjit BAT54AW_R1_00001 technical specifications.
| Package/Case | SOT-323 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 30V |
| Max Reverse Current | 2uA |
| Mount | Surface Mount |
| Peak Non-Repetitive Surge Current | 600mA |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Panjit BAT54AW_R1_00001 to view detailed technical specifications.
No datasheet is available for this part.