The BAT54WS is a dual silicon rectifier diode with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It features a diode element material of SILICON and a diode type of RECTIFIER DIODE. The device has a maximum reverse voltage of 30V and is packaged in a R-PDSO-F2 package type.
Panjit BAT54WS technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| Pin Count | 2 |
| Number of Elements | 1 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 30 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.70 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Panjit BAT54WS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.