The BAV16WST/R7 is a silicon rectifier diode with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It features a dual terminal configuration and a maximum reverse voltage of 100V. The diode has a maximum power dissipation of 0.25W and is constructed from silicon. It is suitable for use in a variety of applications where a general purpose rectifier diode is required.
Panjit BAV16WST/R7 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| Pin Count | 2 |
| Number of Elements | 1 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 100 |
| Power Dissipation-Max | 0.25 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Panjit BAV16WST/R7 to view detailed technical specifications.
No datasheet is available for this part.