The BAV199_R1_00001 is a general purpose rectifier diode with a maximum repetitive reverse voltage of 100V and a forward current of 200mA. It is packaged in a SOT-23 surface mount package and is RoHS compliant. The diode operates over a temperature range of -55°C to 150°C and has a reverse recovery time of 3000ns. It can handle a peak non-repetitive surge current of 4A.
Panjit BAV199_R1_00001 technical specifications.
| Package/Case | SOT-23 |
| Forward Current | 200mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 100V |
| Mount | Surface Mount |
| Peak Non-Repetitive Surge Current | 4A |
| Reverse Recovery Time | 3000ns |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Panjit BAV199_R1_00001 to view detailed technical specifications.
No datasheet is available for this part.