The BAV199S is a dual rectifier diode with a maximum operating temperature of 150 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It has six terminals and is made of silicon. The diode is a general-purpose rectifier with a maximum reverse voltage of 100 volts and a maximum power dissipation of 0.2 watts. The device is packaged in a 6-pin R-PDSO-G6 package.
Panjit BAV199S technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 6 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| Pin Count | 6 |
| Number of Elements | 4 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 100 |
| Power Dissipation-Max | 0.2 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.10.00.70 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Panjit BAV199S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.