The BAV20WS_R1_00001 is a surface mount general purpose rectifier diode with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It can handle a maximum repetitive reverse voltage of 200V and a maximum reverse current of 100nA. The diode has a peak non-repetitive surge current of 4A and a reverse recovery time of 50ns. It is RoHS compliant and suitable for use in a variety of applications.
Panjit BAV20WS_R1_00001 technical specifications.
| Forward Current | 200mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 200V |
| Max Reverse Current | 100nA |
| Mount | Surface Mount |
| Peak Non-Repetitive Surge Current | 4A |
| Reverse Recovery Time | 50ns |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Panjit BAV20WS_R1_00001 to view detailed technical specifications.
No datasheet is available for this part.