The BAV21WT/R7 is a silicon rectifier diode with a maximum operating temperature of 150 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It has a maximum reverse voltage of 250 volts and a maximum power dissipation of 0.41 watts. The diode is a dual terminal device with a pin count of 2 and is constructed from silicon. It is available in a 2-pin package type R-PDSO-G2.
Panjit BAV21WT/R7 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| Pin Count | 2 |
| Number of Elements | 1 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 250 |
| Power Dissipation-Max | 0.41 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Panjit BAV21WT/R7 to view detailed technical specifications.
No datasheet is available for this part.