
The BAV99S_R1_00001 is a surface mount general purpose rectifier from Panjit. It features a SOT-363 package and is RoHS compliant. The device can handle a maximum forward current of 150mA and a maximum repetitive reverse voltage of 100V. The operating temperature range is -55°C to 150°C. The device also has a peak non-repetitive surge current of 4A and a reverse recovery time of 4ns.
Panjit BAV99S_R1_00001 technical specifications.
| Package/Case | SOT-363 |
| Forward Current | 150mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 100V |
| Mount | Surface Mount |
| Peak Non-Repetitive Surge Current | 4A |
| Reverse Recovery Time | 4ns |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Panjit BAV99S_R1_00001 to view detailed technical specifications.
No datasheet is available for this part.
