The BAW156_R1_00001 is a surface mount general purpose rectifier diode from Panjit. It features a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. The diode can withstand a maximum repetitive reverse voltage of 100V and a peak non-repetitive surge current of 4A. It also has a reverse recovery time of 3000ns. The device is RoHS compliant and is packaged in a SOT-23 case.
Panjit BAW156_R1_00001 technical specifications.
| Package/Case | SOT-23 |
| Forward Current | 200mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 100V |
| Mount | Surface Mount |
| Peak Non-Repetitive Surge Current | 4A |
| Reverse Recovery Time | 3000ns |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Panjit BAW156_R1_00001 to view detailed technical specifications.
No datasheet is available for this part.