The BC847BPN_R1_00001 is a surface mount bipolar junction transistor with a maximum collector current of 100mA and a maximum collector base voltage of 50V. It features a small outline package type, R-PDSO-G6, and is compliant with RoHS regulations. The transistor operates within a temperature range of -55°C to 150°C and has a maximum power dissipation of 200mW. It is suitable for use in a variety of applications, including those requiring high reliability and low environmental impact.
Panjit BC847BPN_R1_00001 technical specifications.
| Package/Case | SOT-363 |
| Collector Base Voltage (VCBO) | 50V |
| Max Collector Current | 100mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 200mW |
| Mount | Surface Mount |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Panjit BC847BPN_R1_00001 to view detailed technical specifications.
No datasheet is available for this part.