NPN Bipolar Junction Transistor (BJT) for surface mount applications. Features a 45V collector-emitter voltage, 0.1A maximum collector current, and 210mW maximum power dissipation. This dual-element transistor is housed in a compact 6-pin SOT-563 package with a 0.55mm pin pitch. Offers a minimum DC current gain of 420 at 2mA and 5V, operating across a temperature range of -55°C to 150°C.
Panjit BC847CSTB6 T/R7 technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package/Case | SOT-563 |
| Package Description | Small Outline Transistor |
| Lead Shape | Flat |
| Pin Count | 6 |
| PCB | 6 |
| Package Length (mm) | 1.7(Max) |
| Package Width (mm) | 1.3(Max) |
| Package Height (mm) | 0.6(Max) |
| Seated Plane Height (mm) | 0.6(Max) |
| Pin Pitch (mm) | 0.55(Max) |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Type | NPN |
| Configuration | Dual |
| Number of Elements per Chip | 2 |
| Maximum Collector Base Voltage | 50V |
| Maximum Emitter Base Voltage | 6V |
| Maximum Collector-Emitter Voltage | 45V |
| Maximum DC Collector Current | 0.1A |
| Maximum Power Dissipation | 210mW |
| Minimum DC Current Gain | 420@2mA@5V |
| Category | Bipolar Small Signal |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Cage Code | SZE49 |
| EU RoHS | Yes |
| Schedule B | 8541210080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Panjit BC847CSTB6 T/R7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.