The BC856A_R1_00001 is a bipolar junction transistor with a maximum collector current of 100mA and a collector base voltage of 80V. It is packaged in a surface mount SOT-23 package and is rated for operation between -50°C and 150°C. The transistor has a maximum power dissipation of 330mW and is compliant with RoHS regulations.
Panjit BC856A_R1_00001 technical specifications.
| Package/Case | SOT-23 |
| Collector Base Voltage (VCBO) | 80V |
| Max Collector Current | 100mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -50°C |
| Max Power Dissipation | 330mW |
| Mount | Surface Mount |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Panjit BC856A_R1_00001 to view detailed technical specifications.
No datasheet is available for this part.