
The BC857BW_R2_00001 is a bipolar junction transistor with a collector base voltage of 50V and a maximum collector current of 100mA. It is packaged in a surface mount SOT-323 package and is rated for operation between -55°C and 150°C. The transistor has a maximum power dissipation of 200mW and is compliant with RoHS regulations.
Panjit BC857BW_R2_00001 technical specifications.
| Package/Case | SOT-323 |
| Collector Base Voltage (VCBO) | 50V |
| Max Collector Current | 100mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 200mW |
| Mount | Surface Mount |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Panjit BC857BW_R2_00001 to view detailed technical specifications.
No datasheet is available for this part.
