The BZX84B28W_R2_00001 is a SOT-323 packaged Zener diode from Panjit with a maximum operating temperature range of -55°C to 150°C. It has a maximum power dissipation of 200mW and a Zener voltage of 28V. The device is RoHS compliant and features a maximum reverse leakage current of 100nA. It is designed for surface mount applications and is not radiation hardened.
Panjit BZX84B28W_R2_00001 technical specifications.
| Package/Case | SOT-323 |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 200mW |
| Max Reverse Leakage Current | 100nA |
| Mount | Surface Mount |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Zener Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for Panjit BZX84B28W_R2_00001 to view detailed technical specifications.
No datasheet is available for this part.