Panjit BZX84B2V4_R1_00001 technical specifications.
| Number of Terminals | 3 |
| Terminal Position | DUAL |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | ZENER DIODE |
| Power Dissipation-Max | 0.41 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Panjit BZX84B2V4_R1_00001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.