The BZX84B6V2W_R2_00001 is a surface mount zener diode from Panjit with a maximum operating temperature range of -55°C to 150°C. It has a maximum power dissipation of 200mW and a zener voltage of 6.2V. The diode is packaged in a SOT-323 case and is RoHS compliant.
Panjit BZX84B6V2W_R2_00001 technical specifications.
| Package/Case | SOT-323 |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 200mW |
| Max Reverse Leakage Current | 3uA |
| Mount | Surface Mount |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Zener Voltage | 6.2V |
| RoHS | Compliant |
Download the complete datasheet for Panjit BZX84B6V2W_R2_00001 to view detailed technical specifications.
No datasheet is available for this part.