The BZX84C17TW_R2_00001 is a surface mount zener diode from Panjit with a maximum operating temperature range of -65°C to 150°C. It has a maximum power dissipation of 200mW and a zener voltage of 17V. The diode is packaged in a SOT-363 case and is RoHS compliant.
Panjit BZX84C17TW_R2_00001 technical specifications.
| Package/Case | SOT-363 |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 200mW |
| Max Reverse Leakage Current | 100nA |
| Mount | Surface Mount |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Zener Voltage | 17V |
| RoHS | Compliant |
Download the complete datasheet for Panjit BZX84C17TW_R2_00001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.