The BZX84C8V7_R1_00001 is a Zener diode with a maximum operating temperature range of -55°C to 150°C. It has a maximum power dissipation of 410mW and a maximum reverse leakage current of 700nA. The diode is packaged in a SOT-23 case and is designed for surface mount applications. It is RoHS compliant and not radiation hardened.
Panjit BZX84C8V7_R1_00001 technical specifications.
| Package/Case | SOT-23 |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 410mW |
| Max Reverse Leakage Current | 700nA |
| Mount | Surface Mount |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Zener Voltage | 8.7V |
| RoHS | Compliant |
Download the complete datasheet for Panjit BZX84C8V7_R1_00001 to view detailed technical specifications.
No datasheet is available for this part.