The ED1006CS is a SILICON rectifier diode with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It features a JEDEC package code of TO-252 and a terminal position of SINGLE. The diode element material is SILICON and the diode type is a RECTIFIER DIODE. The device is packaged in a DPAK-3/2 package type.
Panjit ED1006CS technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | SINGLE |
| JEDEC Package Code | TO-252 |
| Number of Elements | 2 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 600 |
| HTS Code | 8541.10.00.80 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Panjit ED1006CS to view detailed technical specifications.
No datasheet is available for this part.