Panjit ER2002ST technical specifications.
| Package/Case | TO-3PS |
| Pin Count | 3 |
| PCB | 3 |
| Tab | Tab |
| Package Length (mm) | 15.6(Max) |
| Package Width (mm) | 4.7(Max) |
| Package Height (mm) | 18.58(Max) |
| Seated Plane Height (mm) | 23.9(Max) |
| Pin Pitch (mm) | 5.65(Max) |
| Package Material | Plastic |
| Mounting | Through Hole |
| Type | Switching Diode |
| Configuration | Dual Common Cathode |
| Peak Reverse Repetitive Voltage | 200V |
| Maximum Continuous Forward Current | 20A |
| Peak Non-Repetitive Surge Current | 150A |
| Peak Forward Voltage | 1@10AV |
| Peak Reverse Current | 10uA |
| Peak Reverse Recovery Time | 25ns |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Operating Junction Temperature | -55 to 150°C |
| Cage Code | SZE49 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8541100080 |
| Schedule B | 8541100080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Panjit ER2002ST to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.