The ER804F is a single-element rectifier diode with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It features a SILICON diode element material and a RECTIFIER DIODE type. The diode has a maximum reverse voltage of 400V and is packaged in a TO-220AC package with 3 pins.
Panjit ER804F technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | SINGLE |
| JEDEC Package Code | TO-220AC |
| Pin Count | 3 |
| Number of Elements | 1 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 400 |
| RoHS | Yes |
| HTS Code | 8541.10.00.80 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Panjit ER804F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.